SinusMax – top technology
The Phoenix inverter series was developed for commercial use and is suitable for a large number of applications. The development was uncompromisingly aimed at an inverter with clean
Sine output at Hohem efficiency By using the latest hybrid RF technology, it was possible to present a quality product with compact dimensions and low weight that would suit any desired product
Can deliver performance without any problems.
Highest start performance
An essential feature of the SinusMax technology is the especially high starting power. This is not possible with conventional HF-technology. Phoenix inverters are able to withstand the high starting currents of, for example
Cooling compressors, tool motors, and the like.
Virtually unlimited power thanks to parallel circuit and three-phase operation
Up to six inverter units can be connected in parallel for increased performance. Six 24/3000 units can, for example, deliver 15kW / 18kVA power. Three-phase operation is also possible.
Load switching to other AC sources: The automatic load change-over switch
For lower power ratings, we recommend the Filax automatic switch. Computers and other sensitive electronic devices can thus be operated practically interruption-free since the switching times are very short (less than 20 msec).
This text is machine translated.