There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
19 - 33 V
Inverter
Sine wave
230 V
2000 W
24 V
Cable
open ends
94 %
50 Hz
35 A
15.5 kg
Fan
236 mm
506 mm
147 mm
Multiplus 24/2000/50-32 230V VE.Bus
Built-in charge controller
yes
Datasheet 3059038 Victron Energy Inverter Multiplus 24/2000/50-32 230V VE.Bus 2000 W 24 V - 230 V Built-in charge controller
User & Safety Instructions 3059038 Victron Energy Inverter Multiplus 24/2000/50-32 230V VE.Bus 2000 W 24 V - 230 V Built-in charge controller