There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
38 - 66 V
Inverter
Sine wave
230 V
2000 W
48 V
Cable
open ends
95 %
50 Hz
15.5 kg
Fan
236 mm
506 mm
147 mm
Multiplus 48/2000/25-32 230V VE.Bus
Built-in charge controller
yes
Datasheet 3059039 Victron Energy Inverter Multiplus 48/2000/25-32 230V VE.Bus 2000 W 48 V - 230 V Built-in charge controller
User & Safety Instructions 3059039 Victron Energy Inverter Multiplus 48/2000/25-32 230V VE.Bus 2000 W 48 V - 230 V Built-in charge controller