There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
38 - 66 V
Inverter
Sine wave
230 V AC
500 VA
48 V DC
92 %
50 Hz
Yes
4.4 kg
182 mm
311 mm
100 mm
900 W
MultiPlus 48/500/6-16 230V
Remote operation
Datasheet 1924425 Victron Energy Inverter MultiPlus 48/500/6-16 230V 500 VA 48 V DC - 230 V AC Remote operation
User & Safety Instructions 1924425 Victron Energy Inverter MultiPlus 48/500/6-16 230V 500 VA 48 V DC - 230 V AC Remote operation