There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
9.5 - 17 V
Inverter
Sine wave
230 V
3000 W
12 V
Screw terminals
Screw terminal
93 %
50 Hz
32 A
32 A
19 kg
Fan
275 mm
546 mm
54.6 mm
147 mm
MultiPlus-II 12/3000/120-32 230 V
Built-in charge controller
Pin contact
yes
Datasheet 3059040 Victron Energy Inverter MultiPlus-II 12/3000/120-32 230 V 3000 W 12 V - 230 V Built-in charge controller
User & Safety Instructions 3059040 Victron Energy Inverter MultiPlus-II 12/3000/120-32 230 V 3000 W 12 V - 230 V Built-in charge controller