There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
19 - 33 V
Inverter
Sine wave
230 V
3000 W
24 V
Screw terminals
Screw terminal
94 %
50 Hz
19 kg
Fan
268 mm
499 mm
141 mm
MultiPlus-II 24/3000/70-32 230V GX
Built-in charge controller
yes
Datasheet 3059041 Victron Energy Inverter MultiPlus-II 24/3000/70-32 230V GX 3000 W 24 V - 230 V Built-in charge controller
User & Safety Instructions 3059041 Victron Energy Inverter MultiPlus-II 24/3000/70-32 230V GX 3000 W 24 V - 230 V Built-in charge controller