There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
38 - 66 V
Inverter
Sine wave
230 V
8000 W
48 V
Screw terminals
Screw terminal
95 %
50 Hz
100 A
42 kg
Fan
363 mm
642 mm
206 mm
MultiPlus-II 48/8000/110-100/100 230V
Built-in charge controller
yes
Datasheet 3059045 Victron Energy Inverter MultiPlus-II 48/8000/110-100/100 230V 8000 W 48 V - 230 V Built-in charge controller
User & Safety Instructions 3059045 Victron Energy Inverter MultiPlus-II 48/8000/110-100/100 230V 8000 W 48 V - 230 V Built-in charge controller