There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
9,2-17 V
Inverter
230 V AC
250 VA
12 V DC
DC terminals
88 %
50 Hz
Yes
2.6
165 mm
86 mm
260 mm
400 W
Phoenix 12/250 VE.Direct IEC
Remote operation
yes
Datasheet 1924556 Victron Energy Inverter Phoenix 12/250 VE.Direct IEC 250 VA 12 V DC - 230 V AC Remote operation
User & Safety Instructions 1924556 Victron Energy Inverter Phoenix 12/250 VE.Direct IEC 250 VA 12 V DC - 230 V AC Remote operation