There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
9,2-17 V
Inverter
230 V AC
500 VA
12 V DC
91 %
50 Hz
Yes
4.1
172 mm
86 mm
275 mm
900 W
Phoenix 12/500 VE.Direct IEC
Priority switch
UPS function
Remote operation
yes
Datasheet 1924557 Victron Energy Inverter Phoenix 12/500 VE.Direct IEC 500 VA 12 V DC - 230 V AC Priority switch, UPS function, Remote ope
User & Safety Instructions 1924557 Victron Energy Inverter Phoenix 12/500 VE.Direct IEC 500 VA 12 V DC - 230 V AC Priority switch, UPS function, Remote ope