
Highlights & Details
Inverter Phoenix 12/800
- VE. Direct socket for PC or Bluetooth dongle connection
- Threshold value for ECO-mode on/off and ECO-mode sensor
- Threshold values to switch off and restart at low battery voltage values
Technical specifications
- Temperature range -40 to +60 °C
- Protection class IP21
- Steel and plastic housing
- Cable cross-section max. 10 mm²/AWG8
- COMPLIANCE: EN/IEC 60335-1, EN/IEC 62109-1, EN55014-1, EN 55014-2, IEC 61000-6-1, IEC 61000-6-3, 2004/104/EC, EN 50498
- Input voltage
9.2, 17 V
- Product type
Inverter
- Signal output type
Sine wave
- Output voltage
230 V AC
800 W
- Input voltage
12 V DC
- Inputs
Screw terminals
- Output
PG socket
open ends
- Nominal load efficiency
90 %
- Outlets
1
- Output frequency
50 Hz
- Remote control
Yes (optional)
- Weight
5.5 kg
- Cooling method
Fan
- Width
216 mm
- Height
105 mm
- Length
37 cm
- Depth
305 mm
- Peak output power
1500 W
- Standby consumption
1 W
- Type
Phoenix 12/800
- Factory colour
Blue
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1666877 Victron Energy Inverter Phoenix 12/800 800 W 12 V DC - 230 V AC
User & Safety Instructions
User & Safety Instructions 1666877 Victron Energy Inverter Phoenix 12/800 800 W 12 V DC - 230 V AC
Description
With hybrid-HF-technology for professional use.
The Phoenix has a pure sine wave with a high degree of efficiency and can deliver the desired capacity without any problem. The high startup power is to switch loads such as spannungsumformern of LED lamps, halogen lamps or electronic tools are required.
ECO-mode
In the ECO-mode the converter switches to Standby, as soon as the load drops below a preset value (minimum load: 15W). In Standby mode turns off the inverter for a short period of time (adjustable default setting: every 2.5 seconds). Exceeds a preset threshold, the load is the converter is switched on.
Remote-controlled on/off switching
A remote-controlled on/off switch can be adjusted using a two-pole plug or between the positive pole of the battery and the left contact of the two-pin plug.
Load switching to another AC power source: the automatic transfer switch
For our low-power inverter we recommend our Filax Automatic Transfer Switch. The Filax the switching very quickly (less than 20 milliseconds) so that a interruption-free operation of computers and other electronic devices is ensured.
This text is machine translated.
The Phoenix has a pure sine wave with a high degree of efficiency and can deliver the desired capacity without any problem. The high startup power is to switch loads such as spannungsumformern of LED lamps, halogen lamps or electronic tools are required.
ECO-mode
In the ECO-mode the converter switches to Standby, as soon as the load drops below a preset value (minimum load: 15W). In Standby mode turns off the inverter for a short period of time (adjustable default setting: every 2.5 seconds). Exceeds a preset threshold, the load is the converter is switched on.
Remote-controlled on/off switching
A remote-controlled on/off switch can be adjusted using a two-pole plug or between the positive pole of the battery and the left contact of the two-pin plug.
Load switching to another AC power source: the automatic transfer switch
For our low-power inverter we recommend our Filax Automatic Transfer Switch. The Filax the switching very quickly (less than 20 milliseconds) so that a interruption-free operation of computers and other electronic devices is ensured.
This text is machine translated.
Features
- VE. Direct socket for PC or Bluetooth dongle connection
- ECO-mode
- Threshold values to switch off and restart at low battery voltage values
- Transfer switch can be connected
- Threshold for triggering and reset the alarms at low charge status of the battery
- Very good temperature behavior
- Threshold value for ECO-mode on/off and ECO-mode sensor
- Robust and durable design
- Over and deep discharge protection
- Overload protection
- Circuit breaker
- Mounting eyelets
- LED display
Scope of delivery
- Phoenix
- Cable
- User manual.
Hints
Software and app you can be downloaded on the manufacturer's web site.











