
Technical specifications
- Product type
Inverter
- Signal output type
Sine wave
- Output voltage
230 V
5000 W
- Input voltage
24 V
- Output
PG socket
- Nominal load efficiency
96 %
- Remote control
Yes
- Weight
29 kg
- Width
295 mm
- Height
595 mm
- Depth
160 mm
- Peak output power
10000 W
- Standby consumption
18 W
- Type
Phoenix 24/5000 230V Smart
- Features
Remote operation
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3384159 Victron Energy Inverter Phoenix 24/5000 230V Smart 5000 W 24 V - 230 V Remote operation
Datasheet 3384159 Victron Energy Inverter Phoenix 24/5000 230V Smart 5000 W 24 V - 230 V Remote operation
Datasheet 3384159 Victron Energy Inverter Phoenix 24/5000 230V Smart 5000 W 24 V - 230 V Remote operation
Datasheet 3384159 Victron Energy Inverter Phoenix 24/5000 230V Smart 5000 W 24 V - 230 V Remote operation
User & Safety Instructions
User & Safety Instructions 3384159 Victron Energy Inverter Phoenix 24/5000 230V Smart 5000 W 24 V - 230 V Remote operation
User & Safety Instructions 3384159 Victron Energy Inverter Phoenix 24/5000 230V Smart 5000 W 24 V - 230 V Remote operation
User & Safety Instructions 3384159 Victron Energy Inverter Phoenix 24/5000 230V Smart 5000 W 24 V - 230 V Remote operation
User & Safety Instructions 3384159 Victron Energy Inverter Phoenix 24/5000 230V Smart 5000 W 24 V - 230 V Remote operation
Conformity certificate
Conformity certificate 3384159 Victron Energy Inverter Phoenix 24/5000 230V Smart 5000 W 24 V - 230 V Remote operation


