1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
18.4 - 34 V
Inverter
Sine wave
120 V AC
800 W
24 V DC
Screw terminals
90 %
50 Hz or 60 Hz
5.5 kg
Fan
232 mm
117 mm
327 mm
1500 W
Phoenix 24/800 VE.direct NEMA 5-15R
Datasheet 2497206 Victron Energy Inverter Phoenix 24/800 VE.direct NEMA 5-15R 800 W 24 V DC - 120 V AC
User & Safety Instructions 2497206 Victron Energy Inverter Phoenix 24/800 VE.direct NEMA 5-15R 800 W 24 V DC - 120 V AC