There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
36,8-62 V
Inverter
Sine wave
230 V AC
500 W
48 V DC
Screw terminals
91 %
50 Hz or 60 Hz
Yes
3.9 kg
Fan
172 mm
86 mm
275 mm
900 W
3 W
Phoenix 48/500 VE.Direct IEC
Remote operation
Datasheet 1973142 Victron Energy Inverter Phoenix 48/500 VE.Direct IEC 500 W 48 V DC - 230 V AC Remote operation
User & Safety Instructions 1973142 Victron Energy Inverter Phoenix 48/500 VE.Direct IEC 500 W 48 V DC - 230 V AC Remote operation