There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
18,4-34 V
Inverter
230 V AC
800 VA
24 V DC
91 %
50 Hz
Yes
5.5
216 mm
105 mm
305 mm
305 mm
1500 W
Phoenix Inverter 24/800 230V VE.Direct IEC
Remote operation
Datasheet 1924559 Victron Energy Inverter Phoenix Inverter 24/800 230V VE.Direct IEC 800 VA 24 V DC - 230 V AC Remote operation
User & Safety Instructions 1924559 Victron Energy Inverter Phoenix Inverter 24/800 230V VE.Direct IEC 800 VA 24 V DC - 230 V AC Remote operation