The RS smart solar inverter is a combination of a powerful 48VDC, 6kVA 230VAC inverter and a high voltage solar charger with 80-450 VDC, 4 kW MPPT. Thanks to its modern design and high-frequency technology, the inverter weighs only 11 kg and has an excellent efficiency, low standby power and very quiet operation. The inverter is equipped with a display for displaying battery, inverter and solar charging details. These parameters can also be read out via Bluetooth from the VictronConnect app. In addition, the inverter has a VE.CAN connection for connection to a GX device for system monitoring and a VE.Direct connection for connection to GlobalLink 520.
Mains-independant solar inverter
The RS smart solar 48/6000 inverter is a 48V 6 kVA inverter with 450 VDC 4 kWp PV input. It is used in grid-independant solar applications where AC power is required.
Combination of an inverter, bidirectional DC-DC converter and MPPT
The inverter generates a perfect sine wave, which is able to supply devices with high power. It is powered by a bi-directional DC-DC converter, which either charges the battery when excess solar energy is available, or converts it when needed.
Wide MPPT voltage range
80 - 450 VDC, with a PV starting voltage of 120 VDC.
Light, efficient and quiet
Thanks to the high-frequency technology and a new design, this powerful inverter weighs only 11 kg. It also has excellent efficiency, low standby power and very quiet operation.
Display and Bluetooth
The display reads the battery, inverter and solar charge controller parameters. On the same parameters can be used with a smartphone or another
Bluetooth enabled device. In addition, Bluetooth can be used to
Set up the system and change settings using VictronConnect
may not be used.
VE.CAN and VE.Direct connection
Connects to a GX device for system monitoring, data logging, and remote firmware updates.
Built-in PV insulator
The two parallel PV strings connected to the MC4 connectors can be safely isolated with the large built-in switch on the bottom of the device.
I/O connectors
Programmable relay, temperature sensor and voltage sensor connections. The remote input can also be configured to accept the Victron miniBMS.
This text is machine translated.