There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
18.4 - 34 V
Inverter
Sine wave
230 V
1200 W
24 V
Cable
IEC socket
91 %
1
50 Hz
Optional
7.4 kg
327 mm
232 mm
117 mm
2200 W
2 W
Wechselrichter Victron Phoenix 24/1200 VE.Direct IEC
Remote operation
yes
Datasheet 2878187 Victron Energy Inverter Wechselrichter Victron Phoenix 24/1200 VE.Direct IEC 1200 W 24 V - 230 V Remote operation
Datasheet 2878187 Victron Energy Inverter Wechselrichter Victron Phoenix 24/1200 VE.Direct IEC 1200 W 24 V - 230 V Remote operation
Datasheet 2878187 Victron Energy Inverter Wechselrichter Victron Phoenix 24/1200 VE.Direct IEC 1200 W 24 V - 230 V Remote operation
User & Safety Instructions 2878187 Victron Energy Inverter Wechselrichter Victron Phoenix 24/1200 VE.Direct IEC 1200 W 24 V - 230 V Remote operation
User & Safety Instructions 2878187 Victron Energy Inverter Wechselrichter Victron Phoenix 24/1200 VE.Direct IEC 1200 W 24 V - 230 V Remote operation
Conformity certificate 2878187 Victron Energy Inverter Wechselrichter Victron Phoenix 24/1200 VE.Direct IEC 1200 W 24 V - 230 V Remote operation