There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
36.8 - 62 V
Inverter
Sine wave
230 V
250 W
48 V
Screw terminals
IEC socket
88 %
50 Hz
Yes (optional)
2.4 kg
260 mm
86 mm
165 mm
400 W
2.5 W
Wechselrichter Victron Phoenix
Remote operation
yes
Datasheet 2645179 Victron Energy Inverter Wechselrichter Victron Phoenix 250 W 48 V - 230 V Remote operation
Datasheet 2645179 Victron Energy Inverter Wechselrichter Victron Phoenix 250 W 48 V - 230 V Remote operation
Datasheet 2645179 Victron Energy Inverter Wechselrichter Victron Phoenix 250 W 48 V - 230 V Remote operation
Datasheet 2645179 Victron Energy Inverter Wechselrichter Victron Phoenix 250 W 48 V - 230 V Remote operation
User & Safety Instructions 2645179 Victron Energy Inverter Wechselrichter Victron Phoenix 250 W 48 V - 230 V Remote operation
Conformity certificate 2645179 Victron Energy Inverter Wechselrichter Victron Phoenix 250 W 48 V - 230 V Remote operation