There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
36.8 - 62 V
Inverter
Sine wave
230 V
1200 W
48 V
DC terminals
PG socket
50 Hz
No
7.4 kg
327 mm
232 mm
32.7 cm
117 mm
2200 W
1.5 W
Wechselrichter Victron Phoenix 48/1200 VE.direct Schuko
Sine wave
yes
Datasheet 2878190 Victron Energy Inverter Wechselrichter Victron Phoenix 48/1200 VE.direct Schuko 1200 W 48 V - 230 V Sine wave
Datasheet 2878190 Victron Energy Inverter Wechselrichter Victron Phoenix 48/1200 VE.direct Schuko 1200 W 48 V - 230 V Sine wave
Datasheet 2878190 Victron Energy Inverter Wechselrichter Victron Phoenix 48/1200 VE.direct Schuko 1200 W 48 V - 230 V Sine wave
Datasheet 2878190 Victron Energy Inverter Wechselrichter Victron Phoenix 48/1200 VE.direct Schuko 1200 W 48 V - 230 V Sine wave
User & Safety Instructions 2878190 Victron Energy Inverter Wechselrichter Victron Phoenix 48/1200 VE.direct Schuko 1200 W 48 V - 230 V Sine wave
Conformity certificate 2878190 Victron Energy Inverter Wechselrichter Victron Phoenix 48/1200 VE.direct Schuko 1200 W 48 V - 230 V Sine wave