There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
36.8 - 62 V
Inverter
Sine wave
230 V
375 W
48 V
Screw terminals
IEC socket
50 Hz
Optional
3 kg
260 mm
165 mm
86 mm
700 W
0.8 W
Wechselrichter Victron Phoenix 48/375 VE.Direct IEC
Remote operation
yes
Datasheet 2878189 Victron Energy Inverter Wechselrichter Victron Phoenix 48/375 VE.Direct IEC 375 W 48 V - 230 V Remote operation
Datasheet 2878189 Victron Energy Inverter Wechselrichter Victron Phoenix 48/375 VE.Direct IEC 375 W 48 V - 230 V Remote operation
Datasheet 2878189 Victron Energy Inverter Wechselrichter Victron Phoenix 48/375 VE.Direct IEC 375 W 48 V - 230 V Remote operation
Datasheet 2878189 Victron Energy Inverter Wechselrichter Victron Phoenix 48/375 VE.Direct IEC 375 W 48 V - 230 V Remote operation
User & Safety Instructions 2878189 Victron Energy Inverter Wechselrichter Victron Phoenix 48/375 VE.Direct IEC 375 W 48 V - 230 V Remote operation
Conformity certificate 2878189 Victron Energy Inverter Wechselrichter Victron Phoenix 48/375 VE.Direct IEC 375 W 48 V - 230 V Remote operation