There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
18.4 - 34 V
Inverter
Sine wave
230 V
500 W
24 V
Screw terminals
IEC socket
91 %
1
50 Hz
Optional
3.9 kg
Fanless
275 mm
86 mm
172 mm
900 W
3 W
Wechselrichter Victron Phoenix
Remote operation
yes
Datasheet 2645178 Victron Energy Inverter Wechselrichter Victron Phoenix 500 W 24 V - 230 V Remote operation
Datasheet 2645178 Victron Energy Inverter Wechselrichter Victron Phoenix 500 W 24 V - 230 V Remote operation
Datasheet 2645178 Victron Energy Inverter Wechselrichter Victron Phoenix 500 W 24 V - 230 V Remote operation
Datasheet 2645178 Victron Energy Inverter Wechselrichter Victron Phoenix 500 W 24 V - 230 V Remote operation
User & Safety Instructions 2645178 Victron Energy Inverter Wechselrichter Victron Phoenix 500 W 24 V - 230 V Remote operation
Conformity certificate 2645178 Victron Energy Inverter Wechselrichter Victron Phoenix 500 W 24 V - 230 V Remote operation