
Highlights & Details
DC/DC converter orion-tr insulated
- Remote-controlled on/off switching
- High level of performance
- Reliable and durable
- Easy to set up
Technical specifications
- Short-circuit output current 32 A
- 9 A continuous current
- Current without loads< 50 mA
- Max. Cable cross-section 6 mm², AWG 10
- Temperature range: -20 to +55 °C
- Protection class IP43 (screw terminals downwards)
- Input voltage
8, 17 V
- Product type
DC/DC converter
- Used at
Fixed
- No. of outputs
1 x
120 W
- Input voltage
12 V DC
- Output voltage
12 V DC
- Connections
Screw terminals
- Max. output current
12.5 A
- Output current (max.) - rounded
12.5 A
- Dim
(L x W x H) 113 x 100 x 47 mm
- Weight
420 g
- Content
1 pc(s)
- Width
100 mm
- Height
47 mm
- Length
113 mm
- Type
Orion-Tr 12/12-9A
- Efficiency
87 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1666866 Victron Energy Orion-Tr 12/12-9A DC/DC converter 12 V DC - 12 V DC/12.5 A 120 W
User & Safety Instructions
User & Safety Instructions 1666866 Victron Energy Orion-Tr 12/12-9A DC/DC converter 12 V DC - 12 V DC/12.5 A 120 W
Conformity certificate
Conformity certificate 1666866 Victron Energy Orion-Tr 12/12-9A DC/DC converter 12 V DC - 12 V DC/12.5 A 120 W
Description
The remote-controlled on/off switching makes a high current switch at the input wiring superfluous. The remote-controlled on/Aus-Anschluss can be used with an Energy Saving Switch or by the run/stop switch of the motor control.
It can be an unlimited number of devices in parallel.
This text is machine translated.
Features
- Remote-controlled on/off switching
- Adjustable output voltage
- Circuit breaker
- Can be parallel switching
- Can be used as charging device
- Entrance safety
- High level of performance
- Robust and compact
- Good temperature characteristics
- Reliable and durable
- Easy to set up
- No maintenance required
- Housing with mounting holes
- Galvanic separation 200 V/DC between input, output and housing
- Meets numerous standards
Scope of delivery
- Converter Orion-Tr
- User manual.

