
Highlights & Details
DC/DC converter orion-tr uninsulated
- High level of performance
- Reliable and durable
- Easy to set up
Technical specifications
- 10 A continuous current
- Current without loads< 45 mA
- Max. Cable cross-section 6 mm², AWG 10
- Temperature range: -20 to +55 °C
- Protection class IP43 (screw terminals downwards)
- Additional plug-in fuse
- Input voltage
18, 35 V
- Product type
DC/DC converter
- Used at
Fixed
- No. of outputs
1 x
120 W
- Input voltage
24 V DC
- Output voltage
12.5 V DC
- Connections
Screw terminals
- Max. output current
12 A
- Output current (max.) - rounded
12 A
- Dim
(L x W x H) 94 x 73 x 37 mm
- Weight
200 g
- Content
1 pc(s)
- Width
73 mm
- Height
37 mm
- Length
94 mm
- Type
Orion-Tr 24/12-10
- Efficiency
97 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1666873 Victron Energy Orion-Tr 24/12-10 DC/DC converter 24 V DC - 12.5 V DC/12 A 120 W
User & Safety Instructions
User & Safety Instructions 1666873 Victron Energy Orion-Tr 24/12-10 DC/DC converter 24 V DC - 12.5 V DC/12 A 120 W
Conformity certificate
Conformity certificate 1666873 Victron Energy Orion-Tr 24/12-10 DC/DC converter 24 V DC - 12.5 V DC/12 A 120 W
Description
This text is machine translated.
Features
- High level of performance
- Robust and compact
- Good temperature characteristics
- Reliable and durable
- Easy to set up
- No maintenance required
- Housing with mounting holes
- Meets numerous standards
Scope of delivery
- Converter Orion-Tr
- User manual.

