There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
18, 35 V
DC/DC converter
Fixed
1 x
120 W
24 V DC
12.5 V DC
Screw terminals
20 A
20 A
(L x W x H) 94 x 73 x 45 mm
250 g
1 pc(s)
73 mm
45 mm
94 mm
Orion-Tr 24/12-15
97 %
yes
Datasheet 1666863 Victron Energy Orion-Tr 24/12-15 DC/DC converter 24 V DC - 12.5 V DC/20 A 120 W
User & Safety Instructions 1666863 Victron Energy Orion-Tr 24/12-15 DC/DC converter 24 V DC - 12.5 V DC/20 A 120 W
Conformity certificate 1666863 Victron Energy Orion-Tr 24/12-15 DC/DC converter 24 V DC - 12.5 V DC/20 A 120 W