There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
16 - 35 V
DC/DC converter
Fixed
1 x
280 W
24 V DC
24 V DC
Screw terminals
12 A
12 A
(L x W x H) 186 x 130 x 70 mm
1300 g
1 pc(s)
130 mm
70 mm
186 mm
Orion-Tr 24/24-12A
89 %
35 V
16 V
30 V
20 V
yes
User & Safety Instructions 1666865 Victron Energy Orion-Tr 24/24-12A DC/DC converter 24 V DC - 24 V DC/12 A 280 W
Conformity certificate 1666865 Victron Energy Orion-Tr 24/24-12A DC/DC converter 24 V DC - 24 V DC/12 A 280 W
The necessary accessories are required to use the article as described.