There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
40, 70 V
DC/DC converter
Fixed
1 x
430 W
48 V DC
12 V DC
Screw terminals
40 A
40 A
(L x W x H) 186 x 130 x 80 mm
1600 g
1 pc(s)
130 mm
80 mm
186 mm
Orion-Tr 48/12-30A
87 %
Blue
87 %
70 V
40 V
-20 °C
30 A
12.2 V
15 V
10 V
yes
Datasheet 1666874 Victron Energy Orion-Tr 48/12-30A DC/DC converter 48 V DC - 12 V DC/40 A 430 W
User & Safety Instructions 1666874 Victron Energy Orion-Tr 48/12-30A DC/DC converter 48 V DC - 12 V DC/40 A 430 W
The necessary accessories are required to use the article as described.