There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
40 - 70 V
DC/DC converter
1 x
380 W
48.2 V
15 A
15 A
(L x W x H) 186 x 130 x 70 mm
1.6 kg
1 pc(s)
DC-to-DC converter
130 mm
70 mm
186 mm
Orion-Tr 48/48-8
89 %
89 %
70 V
40 V
-20 °C
8 A
48.2 V
60 V
40 V
yes
Datasheet 3059023 Victron Energy Orion-Tr 48/48-8 DC/DC converter - 48.2 V/15 A 380 W
Datasheet 3059023 Victron Energy Orion-Tr 48/48-8 DC/DC converter - 48.2 V/15 A 380 W
User & Safety Instructions 3059023 Victron Energy Orion-Tr 48/48-8 DC/DC converter - 48.2 V/15 A 380 W
The necessary accessories are required to use the article as described.