Filax-2: the ultra fast transfer switch
The Filax was designed to important or sensitive consumers, such as Computer, industrial control devices or modern entertainment electronics of an AC power source to another. The main power source is typically the mains, a generator or a country connection. As an alternative source is usually an inverter. With its switching time of less than 20 milliseconds work even sensitive loads without interruption. The Filax is not designed, household devices with a high power consumption, such as Washing machines or electric motors to supply.
Luckende switching function
The Filax is a transfer switch with luck of (not bruck visual) switching function. The maximum time for the conversion of the loads is 16 ms. The load is usually supplied via the main power source and is in the following cases to the alternate source.
Switch:
- The voltage of the main source of electrical power drops below the threshold.
- The frequency of the main source of electrical power drops below the low frequency threshold or it exceeds the high frequency threshold.
The return of the alternative power source to the main power source is done as soon as the voltage and frequency values of the main source of electrical power for 30 seconds within the specified limits for the switching back.
This text is machine translated.