Venus GX
The Venus GX offers an intuitive operation and monitoring of all Victron Power Systems. The list of the victron-produkte that can be used to connect, is sheer endless: inverter, multinationals quattros, MPPT solar charger, BMV, Lynx Ion + shunt and other devices.
VRM online portal.
All measured values are forwarded to our free website for remote monitoring: the VRM online portal.
Remote console on the VRM
The set-up and the monitoring via the remote console. Either via the built-in WiFi access point via the VRM or via the local LAN/WiFi network.
Automatic unit start/stop
An extremely flexible start/stop system. The use of charging, voltage, load - and even the other parameters. Specific Settings for rest periods and, optionally, a monthly test run can be set.
The heart of the ESS Energy Storage System
The Venus GX is the Energy Manager in an ESS.
Data recording
The system is connected to the Internet, all data will be sent to the VRM Portal. If there is no internet connection saves the Venus GX data up to 48 hours internally. Through the use of a micro-SD-card or a USB stick can be even more data stores. These files can be uploaded to the VRMPortal or offline with the VictronConnect App for analysis are converted.
Supported Products
- Multinationals and quattros, including the gap-phase and three-phase systems. Monitoring and control (on/off and current limiter). A change of the configuration is possible (only remotely via the Internet, not without internet connection).
Solar MPPT solar chargers with a blue VE. Direct Port.
Blue Solar MPPT 150/70 and 150/85 MPPT with VE. Can Port. If several blue solar MPPTs with VE. Can be used in parallel, all information in a combined.
Devices of BMV-700 family can be directly connected to the ports on the Venus GX can be connected direct VE. Use the VE. direct cable.
Devices of BMV-600 family can be connected to the ports on the Venus GX can be connected direct VE. It is an additional cable required.
Micro-lynx ion + Shunt
Micro-lynx Ion BMS
Micro-lynx shunt can ve.
Skylla-i-battery chargers
NMEA 2000 Tank Sensors
- It is a USB GPS to the USB port. The data are used for traceability to the VRM Portal is sent. On the card on the VRM is then the latest position.
- Fronius PV inverter
If more than two products must be connected directly VE., a USB connection can be used.
Internet connection
The Venus GX can be equipped with an Ethernet cable and connected to the Internet via Wi-Fi. The Venus GX has no internal cellular modem: there is no slot for a sim card. Instead, use a commercially available GPRS or 3G router. Please note the blog post about 3G router.
Inputs tank level indicator
Inputs for the tank level indicator are resistive: connect them with a resistive tank transmitter. Such tank transmitter by Victron not offered. The ports of the tank level indicator can be configured in such a way that the European gas stations (0 - 180 Ohm), or with US-tank transmitters (240-30 Ohm).
Other Highlights
- The Venus GX can automatically via the Internet update when a new software version is available.
- Multiple Languages: English, Czech, German, Spanish, French, Italian, Dutch, Russian, Swedish, Turkish, Chinese, Arabic.
- Use the Venus GX as a MODBUS-TCP gateway to all connected Victron-Produkten. Please note the MODBUS-TCP FAQ for more information.
Operated by the Venus OS-embedded Linux
This text is machine translated.