There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Charge controller
12 V
24 V
48 V
5800 W
-30 °C - +60 °C
70 A
20 mA
SLA
Lead-acid
Lead acid membrane
LiFePO
MPPT
(L x W x H) 25 x 295 x 246 mm
4.5 kg
LCD
Trickle charging
Reverse current protection
70 A
70 A
295 mm
246 mm
25 mm
103 mm
Pin contact
yes
Datasheet 2497260 Victron Energy SmartSolar 150/70-Tr VE.Can Charge controller MPPT 12 V, 24 V, 48 V 70 A
User & Safety Instructions 2497260 Victron Energy SmartSolar 150/70-Tr VE.Can Charge controller MPPT 12 V, 24 V, 48 V 70 A