
Highlights & Details
Smart solar charge controller
- Optimal efficiency even in overcast sky
- Automatic voltage detection
- VE. Direct socket for PC connection
Technical specifications
- Connection MC4 plug
- Module empty voltage max. 150 V
- Efficiency 98 %
- Battery connection 35 mm²/AWG2
- Protection class IP22
- Product type
Charge controller
- Nominal voltage
12 V
24 V
48 V
- Module power (max.)
4000 W
- Temperature range
-30 °C - +60 °C
- Charging current (max.)
70 A
- Own power consumption
20 mA
- Matching rechargeable battery
SLA
Lead-acid
Lead acid membrane
LiFePO
- Control type
MPPT
- Dim
(L x W x H) 250 x 250 x 215 mm
- Weight
4.5 kg
- Current load
70 A
- Module load (max.)
70 A
- Width
250 mm
- Height
215 mm
- Length
250 mm
- Depth
95 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2317291 Victron Energy SmartSolar MPPT Charge controller MPPT 12 V, 24 V, 48 V 70 A
User & Safety Instructions
User & Safety Instructions 2317291 Victron Energy SmartSolar MPPT Charge controller MPPT 12 V, 24 V, 48 V 70 A
Description
Innovative battery charge!
The Smart Solar With Maximum Power Point Tracking optimizes the energy of your solar power system. Innovative charging technology maintains the operability of the batteries and extends their life.
Ultra-fast Maximum Power Point Tracking (MPPT)
In particular, with an overcast sky, if the light intensity is constantly changing, improves an extremely fast MPPT controller in the energy yield compared to PWM charge controllers by up to 30% and in comparison to slower MPPT controllers by up to 10%.
Advanced Maximum Power Point Detection in case of partial shading
In the event of a partial shading on the current voltage curve two or more points maximum performance (MPP) must be available. Conventional MPPTs tend to a local MPP. This, however, is probably not the best MPP. The innovative algorithm of the smart solar device is always maximize the energy yield, to the optimum MPP.
Flexible charging algorithms
Fully programmable charging algorithm (see also the software page on our website) as well as eight pre-programd algorithms that can be connected via a rotary knob to select.
Comprehensive electronic protection
Overheating protection and load reduction at high temperatures. Protection against short-circuit and PV PV polarity reversal. PV-Reverse current protection. Internal temperature sensor balances constant trickle charging voltages and temperature.
Built-in Bluetooth Smart: no dongle required
The wireless solution for set-up, monitor and update of the controller with the help of Apple and Android smartphones, tablets or other devices.
VE. Direct
For a wired data connection with a color control panel, a PC or other devices.
Programmable Relay
You can program (including with a smartphone or other events to trigger an alarm).
Optional: plug-in LC-Display
Simply remove the rubber seal, which protects the connector on the front side of the controller and plug the display.
This text is machine translated.
The Smart Solar With Maximum Power Point Tracking optimizes the energy of your solar power system. Innovative charging technology maintains the operability of the batteries and extends their life.
Ultra-fast Maximum Power Point Tracking (MPPT)
In particular, with an overcast sky, if the light intensity is constantly changing, improves an extremely fast MPPT controller in the energy yield compared to PWM charge controllers by up to 30% and in comparison to slower MPPT controllers by up to 10%.
Advanced Maximum Power Point Detection in case of partial shading
In the event of a partial shading on the current voltage curve two or more points maximum performance (MPP) must be available. Conventional MPPTs tend to a local MPP. This, however, is probably not the best MPP. The innovative algorithm of the smart solar device is always maximize the energy yield, to the optimum MPP.
Flexible charging algorithms
Fully programmable charging algorithm (see also the software page on our website) as well as eight pre-programd algorithms that can be connected via a rotary knob to select.
Comprehensive electronic protection
Overheating protection and load reduction at high temperatures. Protection against short-circuit and PV PV polarity reversal. PV-Reverse current protection. Internal temperature sensor balances constant trickle charging voltages and temperature.
Built-in Bluetooth Smart: no dongle required
The wireless solution for set-up, monitor and update of the controller with the help of Apple and Android smartphones, tablets or other devices.
VE. Direct
For a wired data connection with a color control panel, a PC or other devices.
Programmable Relay
You can program (including with a smartphone or other events to trigger an alarm).
Optional: plug-in LC-Display
Simply remove the rubber seal, which protects the connector on the front side of the controller and plug the display.
This text is machine translated.
Features
- Automatic voltage detection
- Equalising charge
- VE. Direct socket for PC connection
- Built-in Bluetooth Smart
- Programmable Charging Algorithms
- Reliable sing and long-lasting quality
- Trickle charging
- High degree of efficiency
- Programmable Relays
- Remote controlled on/off possible
- Temperature compensation
- Monitoring and control from a distance possible
- Mounting eyelets
- Temperature control
- Over and deep discharge protection
- Circuit breaker
- Reverse polarity protection
- Reverse current protection
- Parallel operation possible
- Cooling fins
- LED display
Scope of delivery
- Charge Controllers
- User manual.
Hints
Software tool is required to 36 V nominal voltage.















