
Highlights & Details
Battery LiFePO4 Victron 12.8V/100Ah NG
- Ideal for reliable power supply
- Up to 2500 cycles at 80% discharge depth for long-term use
- Secure battery management system (BMS) protects against overcharging, deep discharge and temperature fluctuations
- 100 A (1C) for high power requirements
- IP65 protection class against dust and splash water
- Constant control of cell voltage and temperature for maximum safety
- Ideal for off-grid systems, solar systems and mobile applications
Technical specifications
- Product type
Solar light battery (rechargeable)
- Technology
LiFePO4
- Dim
(W x H x D) 197 x 235 x 160 mm
- Capacity (mAh, Ah)
100 Ah
- Max. charging current
12.8V/100Ah:100 A
- Width
197 mm
- Height
235 mm
- Depth
160 mm
- Weight
9 kg
- Content
1 pc(s)
- Type
BAT512110620
- Rechargeable
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3454113 Victron Energy Solar light battery (rechargeable) LiFePO4 100 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3454113 Victron Energy Solar light battery (rechargeable) LiFePO4 100 Ah 1 pc(s)
Information
Test Summary Report 3454113 Victron Energy Solar light battery (rechargeable) LiFePO4 100 Ah 1 pc(s)
Conformity certificate
Conformity certificate 3454113 Victron Energy Solar light battery (rechargeable) LiFePO4 100 Ah 1 pc(s)
Security datasheet
Security datasheet 3454113 Victron Energy Solar light battery (rechargeable) LiFePO4 100 Ah 1 pc(s)
Description
Thanks to the integrated cell balancing and monitoring system, the cell voltage as well as the temperature are continuously monitored for an optimum power and safety. The battery management system (BMS) protects against overcharging and deep discharge by stopping the charging process when the cell voltage rises above 3.6 V or falls below 2.8 V.
With a maximum discharge power of 100 A and a charging power of 100 A (1C) the battery offers high performance with a long life. The battery is equipped with an IP65 protection class and is thus protected against dust and water splashes, WAS makes it particularly robust and versatile.
Thanks to its low self-discharge rate of just 3% per month and a life of up to 2500 cycles at 80% discharge depth, the Victron 12.8V/100Ah NG is an efficient and reliable solution to your energy needs. It can be used by Ideal for solar systems, off-grid systems and other mobile applications.
Benefit from the advanced technology and long life of this Victron Energy lithium-NG battery – the perfect choice for sustainable and powerful energy storage.
This text is machine translated.
Features
- 100 Ah, 12 VDC, 1280 Wh
- Voltage range 11.2...14.4 VDC
- Charging current 100 A
- Discharge current 100 A
- Connection M8
- Cycles 2500, LiFePO4
- Interface BMS, IP65
- Series/parallel connection max. 50 Bat. / 48VDC
Scope of delivery
- Battery
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










