
Highlights & Details
Battery LiFePO4 Victron 25.6V/100Ah NG
- Lithium iron phosphate technology (LiFePO4) for maximum safety and long life
- Nominal capacity of 100 Ah and energy of 2560 Wh
- Cycle life of up to 2500 charge cycles at 80% discharge depth
- Self-discharge of only 2 % per month at 25 °C.
- Built-in battery management system (BMS) for monitoring voltage, current and temperature
- Automatic firmware updates through the BMS
- Real-time monitoring via VictoronConnect APP or GX device
- Protection class IP65 for dust and splash protection
- Maximum charging current and discharge current of up to 100 A.
- 50 batteries per system possible at 48 VDC
- Battery connections via M8 connection for stable and secure connection
- Operating temperature range from -20 °C to +50 °C for discharge and +5 °C to +50 °C for charging
Technical specifications
- Product type
Solar light battery (rechargeable)
- Technology
LiFePO4
- Dim
(W x H x D) 250 x 205 x 205 mm
- Capacity (mAh, Ah)
100 Ah
- Width
250 mm
- Height
205 mm
- Depth
205 mm
- Weight
17 kg
- Content
1 pc(s)
- Type
BAT524110620
- Rechargeable
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3454118 Victron Energy Solar light battery (rechargeable) LiFePO4 100 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3454118 Victron Energy Solar light battery (rechargeable) LiFePO4 100 Ah 1 pc(s)
Information
Test Summary Report 3454118 Victron Energy Solar light battery (rechargeable) LiFePO4 100 Ah 1 pc(s)
Conformity certificate
Conformity certificate 3454118 Victron Energy Solar light battery (rechargeable) LiFePO4 100 Ah 1 pc(s)
Security datasheet
Security datasheet 3454118 Victron Energy Solar light battery (rechargeable) LiFePO4 100 Ah 1 pc(s)
Description
Thanks to its lithium iron phosphate technology the battery offers a high security and stability. It is equipped with an integrated battery management system (BMS), which continuously monitors all critical parameters, including voltage, current and temperature. The BMS provides maximum battery protection by protecting the battery against overcharging, deep discharge and overheating. The VictoronConnect APP or an GX device allows users to monitor the battery in real time and retrieve the operating data.
The 25.6V/100Ah NG is also characterized by a low self-discharge of just 2 % per month at 25 °C and thus offers an excellent long-term stability. The battery design allows series and parallel circuits, allowing the battery to be used flexibly in larger energy storage systems. The maximum charging current and discharge current of up to 100 A ensures a high power output and consumption.
With a protection class of IP65, the battery is robust against dust and splash water, WAS makes it suitable for a variety of applications in different environments. The battery is suitable for a wide range of applications because it works reliably at both low and high temperatures, with an operating temperature range of -20 °C to +50 °C for discharge and +5 °C to +50 °C for charging.
The Victron lithium NG battery 25.6V/100Ah NG is an ideal choice for those looking for a long-lasting, efficient and safe energy storage solution.
This text is machine translated.
Features
- 100 Ah, 24 VDC, 2560 Wh
- Voltage range 22.4...28.8 VDC
- Charging current 100 A, discharge current 100 A
- Connection M8, cycles 2500, LiFePO4
- Interface BMS, IP65
- Series/parallel connection max. 50 Bat. / 48VDC
Scope of delivery
- Battery
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










