
Highlights & Details
Battery LiFePO4 Victron 12.8V/150Ah NG
- Ideal for reliable power supply
- Up to 2500 cycles at 80% discharge depth for long-term use
- Secure battery management system (BMS) protects against overcharging, deep discharge and temperature fluctuations
- 150 Ah for high power requirements
- IP65 protection class against dust and splash water
- Constant control of cell voltage and temperature for maximum safety
- Ideal for off-grid systems, solar systems and mobile applications
Technical specifications
- Product type
Solar light battery (rechargeable)
- Technology
LiFePO4
- Dim
(W x H x D) 250 x 205 x 205 mm
- Capacity (mAh, Ah)
150 Ah
- Width
250 mm
- Height
205 mm
- Depth
205 mm
- Weight
14 kg
- Content
1 pc(s)
- Type
BAT512115620
- Rechargeable
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3454114 Victron Energy Solar light battery (rechargeable) LiFePO4 150 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3454114 Victron Energy Solar light battery (rechargeable) LiFePO4 150 Ah 1 pc(s)
Information
Test Summary Report 3454114 Victron Energy Solar light battery (rechargeable) LiFePO4 150 Ah 1 pc(s)
Conformity certificate
Conformity certificate 3454114 Victron Energy Solar light battery (rechargeable) LiFePO4 150 Ah 1 pc(s)
Security datasheet
Security datasheet 3454114 Victron Energy Solar light battery (rechargeable) LiFePO4 150 Ah 1 pc(s)
Description
Thanks to the integrated cell balancing and monitoring system, each cell is continuously monitored and WAS ensures optimum performance and safety. The battery management system (BMS) protects against overcharging, deep discharge and extreme temperatures by stopping the charging process when the cell voltage is too high or too low. This prevents damage to the battery and ensures a long service life.
The battery offers a maximum discharge power of 150 A and a maximum charge power of 150 A (1C), so that it functions reliably even in demanding applications. In addition, it has an IP65 protection class, which protects it against dust and water spray, WAS makes it a robust choice for use in harsh environments.
With a low self-discharge rate of only 3% per month, the battery remains efficient even during longer service periods. It is the perfect solution for off-grid systems, solar systems and mobile applications, where high reliability and performance are required. Trust the advanced technology of the Victron Energy 12.8V/150Ah lithium NG battery for a sustainable and powerful energy supply.
This text is machine translated.
Features
- 150 Ah, 12 VDC, 1920 Wh
- Voltage range 11.2...14.4 VDC
- Charging current 150 A
- Discharge current 150 A
- Connection M8
- Cycles 2500
- Interface BMS, IP65
- Series/parallel connection max. 50 Bat. / 48VDC
Scope of delivery
- Battery
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










