
Highlights & Details
Battery LiFePO4 Victron 12.8V/180Ah - Smart
- Up to 5000 cycles at 50% discharge depth, WAS ensures long and reliable use
- High efficiency with a 92% energy usage rate
- Intelligent battery management system (BMS) protects against overcharging, deep discharge and overheating, monitors cell voltages and temperatures
- The Bluetooth function enables the connection to the VictoronConnect APP for real-time monitoring of the battery parameters
- Ideal for network-independent systems, solar power systems and mobile applications such as mobile homes and boats
- Low self-discharge rate and high cycle strength for environmentally friendly and cost-saving use
Technical specifications
- Product type
Solar light battery (rechargeable)
- Technology
LiFePO4
- Dim
(W x H x D) 321 x 237 x 152 mm
- Capacity (mAh, Ah)
180 Ah
- Width
321 mm
- Height
237 mm
- Depth
152 mm
- Weight
18 kg
- Content
1 pc(s)
- Type
BAT512118610
- Rechargeable
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3454115 Victron Energy Solar light battery (rechargeable) LiFePO4 180 Ah 1 pc(s)
Information
Test Summary Report 3454115 Victron Energy Solar light battery (rechargeable) LiFePO4 180 Ah 1 pc(s)
Conformity certificate
Conformity certificate 3454115 Victron Energy Solar light battery (rechargeable) LiFePO4 180 Ah 1 pc(s)
Security datasheet
Security datasheet 3454115 Victron Energy Solar light battery (rechargeable) LiFePO4 180 Ah 1 pc(s)
Description
With a nominal voltage of 12.8 V and a capacity of 180 Ah at 25 °C, the battery delivers 2304 Wh of energy, WAS is sufficient for many common applications. It is especially powerful and efficient, with a low self-discharge rate and an impressive life of up to 5000 cycles at a discharge depth of 50%.
The battery is fitted with an intelligent battery management system (BMS), which monitors the cells and protects the battery against overloading, overheating or deep discharge when needed. The BMS also ensures that the battery works optimally by automatically monitoring the charge state and other important parameters. The battery can be easily connected via Bluetooth with the VictoronConnect APP, so that the users can retrieve cell voltages, temperatures and other important data in real time. This is especially useful for monitoring battery performance and early detection of potential problems.
Thanks to the robust design, the Victron Energy LiFePO4 Smart battery Ideal is for use in demanding environments. It is protected against dust and splash water according to IP22 and can be operated in a temperature range of -20 °C to +50 °C. In addition, the low weight of only 18 kg ensures easy handling and installation, while the compact size saves space and flexible mounting is possible.
The battery is ideal for use in a variety of systems that require a reliable, long-lasting and efficient energy source. With a maximum discharge rate of 360 A and a maximum charging current of 360 A, it is also best suited for larger applications and systems with high load.
The Victron Energy 12.8V/180Ah LiFePO4 Smart battery offers the perfect combination of power, efficiency and safety, and is thus the ideal choice for all, who are looking for a powerful and durable battery for their power-independent systems.
This text is machine translated.
Features
- 180 Ah, 12 VDC, 2304 Wh
- Voltage range 11.2...14.2 VDC
- Charging current 90 A
- Discharge current 180 A
- Connection M8, cycles 2500
- Lithium battery LiFePO4
- Interface BMS, IP22, series/parallel connection 4S5P
Scope of delivery
- Battery
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










