
Highlights & Details
Battery LiFePO4 Victron 12.8V/200Ah NG
- Maximum self-discharge of only 2 % per month at 25 °C.
- Cycle life of up to 2500 charge cycles at 80% discharge depth with a capacity loss of less than 1% per 100 cycles at 100% discharge
- The integrated battery management system (BMS) monitors voltage, current and temperature in real time
- Enhanced protection class IP65 dust and water-proof, resistant to low-pressure water jets
- Automatic firmware updates by the BMS for always-up-to-date software
- Bluetooth support for easy communication and control via mobile APP
- Real-time monitoring via VictoronConnect APP or GX device
- High discharge and charging power of max. Discharge current of 200 A (1C) max. Charging currents of up to 200 A (1C)
- Mounting brackets included for easy installation and stable mounting
- Operating temperature range from discharge at -20 °C to +50 °C and charging at +5 °C to +50 °C.
- Can be repaired by removing the cover for maintenance and repairs
Technical specifications
- Product type
Solar light battery (rechargeable)
- Technology
LiFePO4
- Dim
(W x H x D) 341 x 235 x 160 mm
- Capacity (mAh, Ah)
200 Ah
- Width
341 mm
- Height
235 mm
- Depth
160 mm
- Weight
16 kg
- Content
1 pc(s)
- Type
BAT512120620
- Rechargeable
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3454116 Victron Energy Solar light battery (rechargeable) LiFePO4 200 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3454116 Victron Energy Solar light battery (rechargeable) LiFePO4 200 Ah 1 pc(s)
Information
Test Summary Report 3454116 Victron Energy Solar light battery (rechargeable) LiFePO4 200 Ah 1 pc(s)
Conformity certificate
Conformity certificate 3454116 Victron Energy Solar light battery (rechargeable) LiFePO4 200 Ah 1 pc(s)
Security datasheet
Security datasheet 3454116 Victron Energy Solar light battery (rechargeable) LiFePO4 200 Ah 1 pc(s)
Description
Thanks to the integrated shunt, all relevant battery data, such as voltage, current and temperature, is transferred directly to the battery management system (BMS). These parameters can be monitored in real time via the VictronConnect APP or an GX device in order to check the condition of the battery at any time. The BMS automatically manages the battery and detects the system voltage as well as the number of batteries connected in series or in parallel, enabling a simple and efficient system configuration.
An outstanding feature of this battery is the low self-discharge rate, which is maximum 2% per month at 25°C, WAS contributes to the long life and reliability. In addition, it has an increased penetration protection (IP65), which protects it from dust and water jets and thus makes it suitable for the use in demanding environments.
With a capacity of 200 Ah, this battery offers a nominal energy of 2560 Wh, WAS makes it an excellent choice for medium to larger energy storage systems. The battery has a high cycle life and retains at least 80% of its capacity after up to 2500 charge cycles at a discharge depth of 80%.
For installation, the battery is fitted with convenient mounting brackets, which ensure a stable and secure mounting. It can be set up easily and optimally secured, so that it can also be reliably used in mobile applications.
The Victron Lithium-NG battery 12.8V/200Ah is not only a powerful choice for long-term use, but also an environmentally friendly and low-maintenance solution that offers high efficiency and easy operation.
This text is machine translated.
Features
- 200 Ah, 12 VDC, 2560 Wh
- Voltage range 11.2...14.4 VDC
- Charging current 200
- Discharge current 200 A
- Connection M8, cycles 2500
- LiFePO4, BMS interface
- Protection class IP65
- Serial/parallel connection max. 50 batteries / 48 VDC
Scope of delivery
- Battery
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










