
Highlights & Details
Battery LiFePO4 Victron 25.6V/200Ah NG
- Lithium iron phosphate technology (LiFePO4) for maximum safety and long life
- Nominal capacity of 200 Ah and energy of 5120 Wh
- Maximum charging current and discharge current of up to 200 A.
- Cycles life of up to 2500 charge cycles at 80% discharge depth
- Self-discharge of only 2 % per month at 25 °C.
- Built-in battery management system (BMS) for monitoring voltage, current and temperature
- Real-time monitoring via VictoronConnect APP or GX device
- Automatic firmware updates through the BMS
- Protection class IP65 for dust and splash protection
- Operating temperature range from -20 °C to +50 °C for discharge and +5 °C to +50 °C for charging
- Connections in series and in parallel for expandable systems
- 50 batteries per system possible at 48 VDC
- Battery connections via M8 connection for stable and secure connection
- Long life and reliability with minimum capacity loss
Technical specifications
- Product type
Solar light battery (rechargeable)
- Technology
LiFePO4
- Dim
(W x H x D) 447 x 206 x 205 mm
- Capacity (mAh, Ah)
200 Ah
- Width
447 mm
- Height
206 mm
- Depth
205 mm
- Weight
34 kg
- Content
1 pc(s)
- Type
BAT524120620
- Rechargeable
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3454119 Victron Energy Solar light battery (rechargeable) LiFePO4 200 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3454119 Victron Energy Solar light battery (rechargeable) LiFePO4 200 Ah 1 pc(s)
Information
Test Summary Report 3454119 Victron Energy Solar light battery (rechargeable) LiFePO4 200 Ah 1 pc(s)
Conformity certificate
Conformity certificate 3454119 Victron Energy Solar light battery (rechargeable) LiFePO4 200 Ah 1 pc(s)
Security datasheet
Security datasheet 3454119 Victron Energy Solar light battery (rechargeable) LiFePO4 200 Ah 1 pc(s)
Description
Thanks to LiFePO4 technology, the battery not only offers a high cycle life of up to 2500 charging cycles at 80% discharge depth, but also a high safety and thermal stability. The integrated battery management system (BMS) continuously monitors the battery data such as voltage, current and temperature in order to ensure optimum performance and protection against overcharging, deep discharge and overheating.
The battery has a protection class of IP65 to make it dust and splash proof and is therefore also suitable for use in demanding environments. The flexible use through series and parallel connection enables an adjustment of the storage capacity according to the respective requirement. Low self-discharge behavior of only 2% per month at 25°C keeps the battery performing for extended periods without the need for constant maintenance.
With a maximum discharge and charging power of 200 A, the battery enables efficient use even at higher power requirements. The battery is equipped with M8 connectors to ensure a stable and safe installation. The battery is also compatible with VictronConnect and GX devices, so that the battery is monitored and managed in real time.
The Victron lithium NG battery 25.6V/200Ah NG is a perfect solution for those looking for a reliable, long-lasting and scalable energy source.
This text is machine translated.
Features
- 200 Ah, 24 VDC, 5120 Wh
- Voltage range 22.4...28.8 VDC
- Charging current 200 A, discharge current 200 A
- Connection M8, cycles 2500, LiFePO4
- Interface BMS, IP65
- Series/parallel connection max. 50 Bat. / 48VDC
Scope of delivery
- Battery
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










