
Highlights & Details
Battery LiFePO4 Victron 12.8V/300Ah NG
- Lithium iron phosphate technology (LiFePO4) for maximum safety and long life
- Nominal capacity of 300 Ah and energy of 3840 Wh
- Cycle life of up to 2500 charge cycles at 80% discharge depth
- Self-discharge of only 2 % per month at 25 °C.
- Long life and reliability with minimum capacity loss
- Built-in battery management system (BMS) for monitoring voltage, current and temperature
- Automatic firmware updates through the BMS
- Real-time monitoring via VictoronConnect APP or GX device
- Protection class IP65 for dust and splash protection
- Maximum charging current and discharge current of up to 300 A.
- Connections in series and in parallel for expandable systems
- Maximum 50 batteries per system at 48 VDC
- Operating temperature range from -20 °C to +50 °C for discharge and +5 °C to +50 °C for charging
- Battery connections via M8 connection for secure and stable connection
Technical specifications
- Product type
Solar light battery (rechargeable)
- Technology
LiFePO4
- Dim
(W x H x D) 648 x 235 x 162 mm
- Capacity (mAh, Ah)
300 Ah
- Width
648 mm
- Height
235 mm
- Depth
162 mm
- Weight
26 kg
- Content
1 pc(s)
- Type
BAT512130620
- Rechargeable
Yes
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3454117 Victron Energy Solar light battery (rechargeable) LiFePO4 300 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3454117 Victron Energy Solar light battery (rechargeable) LiFePO4 300 Ah 1 pc(s)
Information
Test Summary Report 3454117 Victron Energy Solar light battery (rechargeable) LiFePO4 300 Ah 1 pc(s)
Conformity certificate
Conformity certificate 3454117 Victron Energy Solar light battery (rechargeable) LiFePO4 300 Ah 1 pc(s)
Security datasheet
Security datasheet 3454117 Victron Energy Solar light battery (rechargeable) LiFePO4 300 Ah 1 pc(s)
Description
This battery is characterized by its long service life. With up to **2500 charge cycles** at 80% discharge depth, it is particularly durable and Ideal for long-term use. The **self-discharge rate** is only 2% per month, WAS means that the battery loses little power even during longer storage times.
The integrated **battery management system (BMS)** monitors all important battery parameters such as voltage, current and temperature, and ensures safe use. It protects the battery from overcharging, deep discharge and overheating and allows easy control and monitoring of the battery via the **VictronConnect APP** or a **GX appliance**. In addition, the BMS provides for automatic firmware updates, so that the battery always works with the latest software version.
With a **IP65** protection class, the **Victron 12.8V/300Ah NG** is protected against dust and splash water, WAS making it a robust choice for use in different environments. The battery can be connected in **series or parallel** so that it can be combined with other batteries to form larger energy storage systems. The maximum connection of up to **50 batteries per system at 48 VDC** enables a scalable solution that adapts to the respective energy requirements.
The **charging and discharging** of the battery is carried out with **up to 300 A**, WAS covers high performance requirements. In addition, the battery offers a **voltage range from 11.2 to 14.4 VDC**, so it can be used easily in many standard applications. The **battery connections** are made via M8 connections which ensure a secure and stable connection.
With this **lithium NG battery** from Victron Energy, you get a reliable, efficient and scalable solution that is characterized by its durability, high performance and easy handling. Ideal for all, who are looking for a sustainable and powerful storage solution.
This text is machine translated.
Features
- 300 Ah, 12 VDC, 3840 Wh
- Voltage range 11.2...14.4 VDC
- Charging current 300 A
- Discharge current 300 A
- Connection M8, cycles 2500, LiFePO4
- Interface BMS, IP65
- Series/parallel connection max. 50 Bat. / 48VDC
Scope of delivery
- Battery
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










