
Highlights & Details
Battery LiFePO4 Victron 25.6V/300Ah NG
- Lithium iron phosphate technology (LiFePO4) for maximum safety and long life
- Nominal capacity of 300 Ah and energy of 7680 Wh
- Maximum charging current and discharge current of up to 300 A.
- Cycles life of up to 2500 charge cycles at 80% discharge depth
- Self-discharge of only 2 % per month at 25 °C.
- Built-in battery management system (BMS) for monitoring voltage, current and temperature
- Real-time monitoring via VictoronConnect APP or GX device
- Automatic firmware updates through the BMS
- Protection class IP65 for dust and splash protection
- Operating temperature range from -20 °C to +50 °C for discharge and +5 °C to +50 °C for charging
- Connections in series and in parallel for expandable systems
- 50 batteries per system possible at 48 VDC
- Battery connections via M8 connection for stable and secure connection
- Long life and reliability with minimum capacity loss
Technical specifications
- Product type
Solar light battery (rechargeable)
- Technology
LiFePO4
- Dim
(W x H x D) 841 x 206 x 205 mm
- Capacity (mAh, Ah)
300 Ah
- Width
841 mm
- Height
206 mm
- Depth
205 mm
- Weight
50 kg
- Content
1 pc(s)
- Type
BAT524130620
- Rechargeable
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3454120 Victron Energy Solar light battery (rechargeable) LiFePO4 300 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3454120 Victron Energy Solar light battery (rechargeable) LiFePO4 300 Ah 1 pc(s)
Information
Test Summary Report 3454120 Victron Energy Solar light battery (rechargeable) LiFePO4 300 Ah 1 pc(s)
Conformity certificate
Conformity certificate 3454120 Victron Energy Solar light battery (rechargeable) LiFePO4 300 Ah 1 pc(s)
Security datasheet
Security datasheet 3454120 Victron Energy Solar light battery (rechargeable) LiFePO4 300 Ah 1 pc(s)
Description
Thanks to LiFePO4 technology, the battery offers a high cycle life of up to 2500 charging cycles at 80% discharge depth and is therefore much more durable than conventional lead-acid batteries. The integrated battery management system (BMS) monitors all important parameters such as voltage, current and temperature in order to ensure a safe use and to prevent overcharging, deep discharge and overheating.
The battery offers a high charge and discharge power of up to 300 A and can be used in series or parallel to expand capacity as needed. The protection class IP65 ensures that the battery is protected against dust and water spray, making it reliable even under demanding conditions.
The Victron Lithium NG 25.6V/300Ah NG battery is ideal for use in a variety of energy storage solutions, providing a long life, high efficiency and flexibility when integrating into larger systems.
This text is machine translated.
Features
- 300 Ah, 24 VDC, 7680 Wh, voltage range 22.4...28.8 VDC
- Charging current 300 A, discharge current 300 A
- Connection M8, cycles 2500, LiFePO4
- Interface BMS, IP65
- Series/parallel connection max. 50 Bat. / 48VDC
Scope of delivery
- Battery
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










