
Highlights & Details
Charger Blue Smart IP65 12/5
- 7-stage charging algorithm
- Bluetooth Smart connection to a smartphone or tablet
- Desulfation function
- Protected against the ingress of dust, splash water and chemicals
- Function for restoring fully discharged batteries
Technical specifications
- Power consumption without load: 0.5 W
- Protection class: IP67
- Cable length 1.5 m each
- Temperature range of -30 to +50 °C
- Product type
VRLA charger
- Matching rechargeable battery
SLA
Lead-acid
Lead acid membrane
Li-ion
LiFePO
- Suitable for lead-type rechargeables
12 V
- Charging slots
1
- Operating voltage
230 V / AC
- Charging current (max.)
5 A
- Charging current at 12 V
5 A
- Charge Voltage
14.7 V
- Length
8.1 mm
- Width
81 mm
- Height
45 mm
- Depth
182 mm
- Weight
900 g
- Dim
(L x W x H) 8.1 x 81 x 45 mm
- Connector
Pin contact
- Recommended battery capacity at 12 V max.
5 Ah
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1924467 Victron Energy VRLA charger Blue Smart IP65 12/5 12 V Charging current (max.) 5 A
User & Safety Instructions
User & Safety Instructions 1924467 Victron Energy VRLA charger Blue Smart IP65 12/5 12 V Charging current (max.) 5 A
Description
Ultra-highly efficient “green” battery charger
With an efficiency of up to 95%, these chargers generate three to four times less heat than the industry standard. And once the battery is fully charged, the power consumption is reduced to 0.5 watts, which is five to ten times better than the industry standard.
Reconditioning
A lead-acid battery, which has not been sufficiently charged or has been left discharged for days or weeks, will degrade its performance due to sulphation. If the process is stopped in time, it will partially reverse the sulphation by charging the battery with low current until a higher voltage is reached.
Function for restoring fully discharged batteries
Most chargers with reverse polarity protection do not detect and therefore do not charge a battery that has been discharged to zero volts or almost zero volts. However, the Blue Smart IP65 charger attempts to recharge a fully discharged low-current battery and resumes normal charging after sufficient voltage has been applied to the battery terminals.
The VictronConnect app
Setting, displaying and configuring your Blue Smart IP65 charger using your smartphone. With the help of the VictronConnect app you can display the status of your charger and the battery and even control the functions of your charger. By default, the voltage and current are displayed on the screen.
This text is machine translated.
With an efficiency of up to 95%, these chargers generate three to four times less heat than the industry standard. And once the battery is fully charged, the power consumption is reduced to 0.5 watts, which is five to ten times better than the industry standard.
Reconditioning
A lead-acid battery, which has not been sufficiently charged or has been left discharged for days or weeks, will degrade its performance due to sulphation. If the process is stopped in time, it will partially reverse the sulphation by charging the battery with low current until a higher voltage is reached.
Function for restoring fully discharged batteries
Most chargers with reverse polarity protection do not detect and therefore do not charge a battery that has been discharged to zero volts or almost zero volts. However, the Blue Smart IP65 charger attempts to recharge a fully discharged low-current battery and resumes normal charging after sufficient voltage has been applied to the battery terminals.
The VictronConnect app
Setting, displaying and configuring your Blue Smart IP65 charger using your smartphone. With the help of the VictronConnect app you can display the status of your charger and the battery and even control the functions of your charger. By default, the voltage and current are displayed on the screen.
This text is machine translated.
Features
- Bluetooth Smart connection to a smartphone or tablet
- 7-stage charging algorithm
- Constant current phase (bulk) with test function
- Constant voltage phase (absorption)
- Charge retention voltage phase (float)
- Storage voltage phase (storage)
- Microprocessor-controlled
- Function for restoring fully discharged batteries
- Low power mode for charging small batteries
- Equalizing charge
- Desulfation function
- Temperature compensation
- Battery management system
- Can be used as a power supply unit
- High-quality and long-lasting
- Meets numerous standards
- LED display
- Circuit breaker
- Overcharge protection
- Reverse polarity protection
- Low heat load on electronic components
- Protected against the ingress of dust, splash water and chemicals
- Absolutely noiseless
Scope of delivery
- Blue Smart IP65
- Charging cable with ring eyelets
- Charging cable with alligator clips
- User manual.
Hints
The VictronConnect app can be found on the Victron energy website.














