
Viewsonic Flachbildschirm (TFT/LCD) LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort VA LED
Highlights & Details
Viewsonic Flachbildschirm (TFT/LCD) LCD
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort;Height adjustable
Technical specifications
- Screen technology: LED
- Contrast ratio 1300:1
- Contrast ratio (dynamic): 50000000:1
- 0.311 x 0.311 mm pixel distance
- HDMI version 1.4
- Swivel angle range 0 - 360 °
- Tilt angle range -4 - 28°
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1300 : 1
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
- Audio power (max.)
2 W
- Power consumption (standby)
0.3 W
- Vertical viewing angle
178°
- Width
615 mm
- Height
537.4 mm
- Depth
223 mm
- Weight
6.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 615 x 537.4 x 223 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
21 W
- Device depth (without stand)
46 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
364 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Weight (without stand)
4.1 kg
- Width (without stand)
615 mm
- Cable lock slot
yes
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- Pallet gross width
120 cm
- Pallet gross length
100 cm
- Pallet gross height
195 cm
- Products per master (outer) case
1 Stück(e)
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- Cable management
yes
- NTSC coverage (typical)
79 %
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
24 kWh
- HDMI
yes
- Operating relative humidity (H-H)
20 - 90 %
- Swivelling
yes
- Package weight
7.7 kg
- Pivot angle
90 - 90°
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731279 Viewsonic Flachbildschirm (TFT/LCD) LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort VA LED
Description
This text is machine translated.
Features
- Viewsonic VG2708A-MHD - LED monitor - Full HD (1080p) - 68.6 cm (27")
- Device type : LED backlit LCD monitor - 68.6 cm (27")
- Energy Efficiency Class : Class E
- Power consumption in ON state : 21 W.
- Screen type : IPS
- Aspect ratio: 16:9
- Native resolution: Full HD (1080p) 1920 x 1080 (DisplayPort: 100 Hz, HDMI: 100 Hz, VGA: 75 Hz)
- Pixel pitch: 0,311 mm
- Brightness: 250 cd/m²
- Contrast : 1300:1 / 50000000:1 (dynamic)
- Reaction time : 5 ms (gray-to-gray), 5 ms (gray to gray with oversteering)
- Color support : 16.7 million colors
- Color space : 108% sRGB, 77% NTSC, 99% sRGB
- Input connections : HDMI, VGA, DisplayPort
- Display position settings : Height, pivot (rotation), rotation, tilt
- Screen coating : Anti-glare, 3H Hard Coating
- Voltage : 100-240 V AC
- Dimensions (width x depth x height) - with base : 61.5 cm x 22.3 cm x 40,738 cm
- Weight: 6.1 kg
- Environmental Standards : ENERGY STAR qualified
- Marking : CB, RoHS, WEEE, REACH, UkrSEPRO, ERP, EAC, UKCA, TCO CERTIFIED 9.0
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










