
Number
Viewsonic Projector LSB860WU DLP
Highlights & Details
- ANSI lumen: 5000 ANSI lumen
- Contrast ratio (dyn): 30000000 : 1
- 2 bulb format, Built-in speaker, Remote included, USB type A
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Home projector
Office projector
Classroom projector
- Standard resolution
1920 x 1200 WUXGA
- ANSI lumen
5000 ANSI lumen
- ECO brightness
5000 lm
- Contrast ratio (dyn)
30000000 : 1
- Image format
16:10
- Beamer features
2 bulb format
Built-in speaker
Remote included
USB type A
- Power of built-in light
67 W
- ECO bulb lifespan
20000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
USB 2.0 Type A
HDMI
VGA (D-SUB 15-pin in)
VGA (D-SUB 15-pin out)
RJ45
3.5 mm audio jack
12V trigger
RS232
RCA Video
S-Video
- Max. projection distance
3.8 m
- Projection size
1.5 - 5.1 m
- ECO noise level
29 dB
- Dim
(W x H x D) 405 x 145 x 305 mm
- Width
405 mm
- Height
145 mm
- Depth
305 mm
- Weight
6.6 kg
- Factory colour
White
- Power consumption (ON)
430 W
- Power consumption (standby)
0.5 W
- Operating voltage
230 V
- PC resolution
640 x 480 VGA
1920 x 1200 WUXGA
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2234607 Viewsonic Projector LSB860WU DLP ANSI lumen: 5000 ANSI lumen 30000000 : 1 White
Description
BRIGHT PICTURES IN LARGE ROOMS
With 5,000 lumens and a high contrast ratio, this projector guarantees bright images in large rooms with hohem, including large boardrooms, conference rooms and auditoriums.
LONG-LIFE LASER PHOSPHOR LIGHT SOURCE
Designed with a laser phosphor light source that has a lifetime of up to 20,000 hours *, this projector offers long-term, virtually maintenance-free use at a lower total cost of ownership.
SINGLE-WIRE HDBT® INPUT
With an integrated HDBT input, this projector can receive uncompressed HD video and audio over long distances over a single network cable.
360-DEGREE ORIENTATION
A robust mechanical design allows the projector to be installed in almost any position and at any angle from floor to ceiling. You can mount the projector so that it points straight down on the floor of a museum exhibition or art gallery, or mount the projector upside down at a 45 degree angle if necessary.
PORTRAIT PROJECTION
This projector can be positioned vertically and projected in portrait orientation.
BIG PICTURES ON A SMALL ROUGH
A short-range lens allows large images to be projected from short distances in small rooms. In addition, all blinding lights in front of the presenter, distracting shadows on the projected image, or bright hotspots on the screen are eliminated because the projector's light source is closer to the projection screen.
EXTREME MOUNTING FLEXIBILITY
A wider optical zoom provides more flexibility in mounting than a standard 1.2x optical zoom. More flexible mounting options mean less installation effort.
HORIZONTAL AND VERTICAL KEYSTONE CORRECTION
The horizontal and vertical keystone correction and corner correction ensure that curved and distorted images are avoided and a perfectly proportioned image is created each time.
NETWORK MONITORING AND CONTROL
With the built-in Crestron ® e-Control ™ system and RoomView Express ™ management software, the IT administrator can remotely monitor, schedule, and manage the projector and receive projector status messages . Since this projector is Crestron ® and AMX ® certified , the IT administrator can control and monitor the projector for any campus or business.
REDUCED INPUT LATCH
This projector immediately delivers smooth images. The extremely low input latency of 16 ms provides for a faster picture-for-picture action.
This text is machine translated.
Scope of delivery
- LS860WU projector
- Power cable;
- VGA cable
- Remote control incl. batteries
- Quick guide














