
Number
Viewsonic Projector LSC731WU-ST 3LCD
Highlights & Details
- ANSI lumen: 7300 ANSI lumen
- Contrast ratio (dyn): 3000000 : 1
- Built-in speaker, VGA input, Full HD, Remote included
Technical specifications
- Product type
Projector
- Technology
3LCD
- Range of use
Office projector
Classroom projector
Meeting room
- Standard resolution
1920 x 1200 WUXGA
- Video modes
1080p
- ANSI lumen
7300 ANSI lumen
- Contrast ratio (dyn)
3000000 : 1
- Image format
16:10
- Digital zoom
4.0 x
- Beamer features
Built-in speaker
VGA input
Full HD
Remote included
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Connections
USB Type A
VGA
HDMI
RJ45
RS232
3.5 mm audio jack
- Max. projection distance
5.31 m
- Projection size
7.62 m
- ECO noise level
27 dB
- Max. operating noise
37
- Dim
(W x H x D) 405 x 137 x 425 mm
- Width
405 mm
- Height
137 mm
- Depth
425 mm
- Weight
8.10
- Factory colour
White
- Power consumption (ON)
385 W
- Power consumption (standby)
0.5 W
- Operating voltage
100-240V AC ± 10%, 50/60 Hz
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3523797 Viewsonic Projector LSC731WU-ST 3LCD 7300 ANSI lumen 1920 x 1200 WUXGA Built-in speaker, VGA input, Full HD, Remote incl
Description
This text is machine translated.
Features
- 7300 ANSI lumens brightness for lively pictures
- Supports a resolution of up to 3840 x 2160 for high detail accuracy
- Short distance technology for versatile projection distances
- Multiple connectivity options including HDMI and USB
- Lamp life of up to 30,000 hours in saver mode
Scope of delivery
- Remote control, air filter
- Beamer LSC731WU-ST
- 2 AAA batteries





