
Highlights & Details
Viewsonic Projector LSD400HD DLP
- Built-in speaker
Technical specifications
- Capacity of projection area 762 - 7620 mm (30 - 300")
- Projection distance 0.98 - 10.76 m
- Projector brightness 4000 ANSI lumens
- Projector native resolution: 1080p (1920x1080)
- Contrast ratio 3000000:1
- HDMI version 2.0
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- Beamer features
Built-in speaker
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- Connections
HDMI
- ECO noise level
27 dB
- Max. operating noise
32 dB
- Dim
(W x H x D) 286 x 129 x 216 mm
- Width
286 mm
- Height
129 mm
- Depth
216 mm
- Weight
3.1 kg
- Factory colour
White
- Power consumption (ON)
143 W
- Power consumption (standby)
0.5 W
- HDCP
Yes
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
15 W
- Power supply (details)
100 - 240 V
- Wi-Fi
No
- UKCA
yes
- Horizontal synchronization (max)
135 kHz
- Horizontal synchronization (min)
15 kHz
- Vertical synchronization (min)
0.024 kHz
- Vertical synchronization (max)
0.12 kHz
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Remote control included
yes
- Offset
132 %
- Quantity per pack
1 Stück(e)
- Pallet gross width
122 cm
- Pallet gross length
102 cm
- Pallet gross height
181 cm
- Products per master (outer) case
1 Stück(e)
- DVI port
no
- USB 2.0 Type-A ports quantity
1
- Built-in speaker(s)
yes
- Full HD
yes
- On Screen Display (OSD)
yes
- Card reader integrated
no
- Smart projector
no
- Light source brightness
4400 lm
- Zoom capability
yes
- Digital zoom
2 x
- Aperture range (F-F)
2,5 - 2,67
- PC Audio out
yes
- Optical zoom
1.1 x
- 3D
no
- Package weight
4.6 kg
- Matrix size
1.65 cm (0.65")
- Built-in display
no
- Vertical lens shift range
0 - 60 %
- Smart TV
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767937 Viewsonic Projector LSD400HD DLP 1920 x 1080 Full HD Built-in speaker













