
Number
ViewSonic PX701-4K projector
Highlights & Details
- ANSI lumen: 1000 ANSI lumen
- Beamer resolution: 3840 x 2160 UHD 4K
- Contrast ratio (dyn): 12000 : 1
- Built-in speaker, 4K support
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Home projector
Home cinema/HD projector
- Standard resolution
3840 x 2160 4K UHD
- Video modes
2160p
- ANSI lumen
1000 ANSI lumen
- Contrast ratio (dyn)
12000 : 1
- Image format
16:9
- Beamer features
Built-in speaker
4K support
- Power of built-in light
203 W
- ECO bulb lifespan
20000 h
- Max. bulb life
6000 h
- No. of HDMI ports
2 x
- Connections
HDMI
RS232
USB Type A
3.5 mm audio jack
- Max. projection distance
1 - 10.96 m
- ECO noise level
27 dB
- Max. operating noise
31
- Dim
(W x H x D) 312 x 108 x 222 mm
- Width
312 mm
- Height
108 mm
- Depth
222 mm
- Weight
2.8 kg
- Factory colour
White
- Power consumption (ON)
290 W
- Power consumption (standby)
0.5 W
- Operating voltage
100 - 240 V
- Resolution
3840 x 2160 UHD 4K
- PC resolution
3840 x 2160 UHD
- Product type description
Digital-Projektor
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2342702 Viewsonic Projector PX701-4K DLP ANSI lumen: 1000 ANSI lumen 3840 x 2160 UHD 4K 12000 : 1 White
Description
The exclusive SuperColor technology offers a large color scale for brilliant and true-to-color images in almost every environment. An extremely low input latency (input lag) of 5 ms provides for faster frame-by-frame action, while the sport mode function offers impressive details, so that you can enjoy fast action scenes on a large screen in detail.
In addition, an energy-saving SuperEco function reduces the power consumption and extends the life of the lamp to up to 20,000 hours. The extensive connection options include two HDMI inputs and a USB power supply
This text is machine translated.
Features
- 3200 ANSI lumens
- 4K UHD resolution (3840 x 2160)
- HDR
- 1.1x optical zoom
- 10 watt speaker
Scope of delivery
- ViewSonic PX701-4K projector
- Power cable;
- Quick guide
- Remote control.








