
Number
Highlights & Details
Viewsonic Projector V554K DC3
- ANSI lumen: 3500 ANSI lumen
- Contrast ratio (dyn): 3500000 : 1
- 4K support, Zoom, 3D ready, Built-in speaker, USB type A
Technical specifications
- 0.65" 4K UHD projection system
- Displayed colors 1.07 billion
- Light source type Laser Phosphorus
- Lens F=2.51-2.93, f=15,985-241.23mm
- Projection ratio 1.06-1.45
- Optical Zoom: 1.36x
- Image size 30"-300"
- Projection distance 1 - 7m (100"@2.35m)
- Keystone H:+/-30° , V:+/-30°
- Lens Shift +15%, -0% (vertical only)
- Input delay 4.2 ms
- Product type
Projector
- Technology
DC3
- Range of use
Home projector
- Standard resolution
3840 x 2160 4K UHD
- Video modes
2160p
- ANSI lumen
3500 ANSI lumen
- Contrast ratio (dyn)
3500000 : 1
- Digital zoom
2.0 x
- Beamer features
4K support
Zoom
3D ready
Built-in speaker
USB type A
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA
RS232
USB Type A
3.5 mm audio jack
- Max. projection distance
7 m
- Projection size
7.62 m
- ECO noise level
26 dB
- Max. operating noise
31
- Dim
(W x H x D) 286 x 120 x 216 mm
- Width
286 mm
- Height
120 mm
- Depth
216 mm
- Weight
3 kg
- Power consumption (ON)
180 W
- Power consumption (standby)
0.5 W
- Operating voltage
100-240V AC ± 10%, 50/60 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521922 Viewsonic Projector V554K DC3 3500 ANSI lumen 3840 x 2160 4K UHD 4K support, Zoom, 3D ready, Built-in speaker, USB type
Description
This text is machine translated.
Features
- Laser phosphorus technology from the 3. Generation
- With a life of up to 30,000 hours*
- Developed for Xbox with 1440p @120Hz
- True 4K HDR visualization experience with up to a 300" screen
- 3,500 ANSI lumens for bright images in any environment
- High native contrast ratio with 0.65" DMD chip
- Installation flexibility: V-Lens shift, 1.36-fold optical Zoom, H/V-Keystone
Scope of delivery
- Viewsonic V554K for Xbox
- Power supply unit
- Power cable;
- Remote control with key illumination













