
Highlights & Details
Viewsonic Projector X2000L-4K Laser
- ANSI lumen: 2000 ANSI lumen
- Beamer resolution: 3840 x 2160 UHD 4K
- Contrast ratio (dyn): 3000 : 1
- Built-in speaker, Close range, Remote included, Wi-Fi, 4K support
Technical specifications
- Product type
Projector
- Technology
Laser
- Range of use
Home projector
Home cinema/HD projector
Short throw projector
- ANSI lumen
2000 ANSI lumen
- Contrast ratio (dyn)
3000 : 1
- Image format
16:9
- Beamer features
Built-in speaker
Close range
Remote included
Wi-Fi
4K support
- Power of built-in light
74 W
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- Connections
HDMI
USB Type A
3.5 mm audio jack
RJ45
- Max. projection distance
0.520 m
- ECO noise level
30 dB
- Max. operating noise
32 dB
- Dim
(W x H x D) 451 x 100 x 332 mm
- Width
451 mm
- Height
100 mm
- Depth
332 mm
- Weight
6.8 kg
- Factory colour
White
- Power consumption (ON)
250 W
- Power consumption (standby)
0.5 W
- Resolution
3840 x 2160 UHD 4K
Documents & Downloads
Datasheet
Datasheet 2626562 Viewsonic Projector X2000L-4K Laser 2000 ANSI lumen Built-in speaker, Close range, Remote included, Wi-Fi, 4K support
User & Safety Instructions
User & Safety Instructions 2626562 Viewsonic Projector X2000L-4K Laser 2000 ANSI lumen Built-in speaker, Close range, Remote included, Wi-Fi, 4K support
Description
This text is machine translated.
Features
- 4K-HDR visualization experience0.22 Ultra Short Throw Ratio for a 100" screen from a distance of 23cmLaser phosphor technology of the 2. Generation with a life span of 20,000 hoursCinematic Harman Kardon audio with Dolby/DTS supportSmart connectivity via Wi-Fi and Bluetooth
Scope of delivery
- Projector, power supply, power cable, remote control, quick start guide
- Power supply unit
- Power cable;
- Remote control (batteries included as an option)
- Quick guide
System requirements
- Windows, iOS, Android











