
Viewsonic TD1630-3 Touchscreen EEC B (A - G) 40.6 cm (16 inch) 1366 x 768 p 16:9 12 ms HDMI™, USB, VGA, Jack connector T
Number
Highlights & Details
Viewsonic TD1630-3 Touchscreen
- Screen size 40.6 cm (16 inch) WXGA, 1366 x 768 p;Response time: 12 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: HDMI™, USB, VGA, Jack connector;Headphone jack, Built-in speakers
Technical specifications
- Product type
Touchscreen
- Resolution (max.)
1366 x 768 p
- Screen size diagonal (cm)
39.62 cm
- Screen size diagonal (inches)
16 inch
- Screen size diagonal (inches)
16 inch
- Image format
16:9
- Panel technology
TN LCD
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
12 ms
- Brightness
190 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
500 : 1
- Factory colour
Black
- Interfaces
HDMI™
USB
VGA
Jack connector
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Features
Headphone jack
Built-in speakers
- Power consumption (standby)
4.3 W
- Vertical viewing angle
60°
- Width
379.24 mm
- Height
247.12 mm
- Depth
37.15 mm
- Weight
1.32 kg
- Dim
(W x H x D) 379.24 x 247.12 x 37.15 mm
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
WXGA
- Wall mounting option
75 x 75mm VESA standard
B (A - G)
- Display
40.6 cm (16 inch)
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
40.6 cm
- Power consumption (off)
0.2 W
- Power consumption (ON)
5.5 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1910752 Viewsonic TD1630-3 Touchscreen EEC B (A - G) 40.6 cm (16 inch) 1366 x 768 p 16:9 12 ms HDMI™, USB, VGA, Jack connector T
Warranty Terms
Warranty Terms 1910752 Viewsonic TD1630-3 Touchscreen EEC B (A - G) 40.6 cm (16 inch) 1366 x 768 p 16:9 12 ms HDMI™, USB, VGA, Jack connector T
Description
Touch screens with projected capacitive touch can detect up to 10 touch points at the same time, which enables a highly precise and ultra-active touch experience. With its soft and responsive touch functions, this touch display is ideal for home entertainment, office work, education and commercial use.
Advanced ergonomic stand design
A stable, integrated bookstand design makes it easy to adjust the angle of this display for a better user experience. The display can tilt or lie flat on a tabletop for a more comfortable working environment.
Versatile connectivity
HDMI and VGA inputs give you the freedom to connect your monitor to a variety of devices.
Cross-platform compatibility
Cross-compatibility with a variety of operating systems, including Windows 10 and certain Linux versions.
*supports Windows 7/8/10, Linux Kernel 4.X/3.X/3.X.
Durable, scratch-resistant screen
This touch display is equipped with a robust, protective glass front plate, which leads to a longer durability with scratch protection, as well as a consistently high-quality touch experience in highly frequented areas such as public rooms, in which the touch display can be used as a kiosk.
Two integrated speakers
Designed with two built-in speakers, this monitor combines incredible screen performance with stereo sound for an immersive multimedia experience.
VESA-compatible bracket
Mount the monitor comfortably according to your wishes using the VESA-compatible mounting system.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















