
Viewsonic TD2223 LED 55.9 cm (22 inch) EEC E (A - G) 1920 x 1080 p Full HD 5 ms DVI, HDMI™, VGA TN LCD

Number
TD2223 IR MULTI-TOUCH MONITOR
Highlights & Details
- VESA mounting option
- Speaker
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.61 cm
- Screen size diagonal (inches)
22 inch
- Screen size diagonal (inches)
22 inch
- Image format
16:9
- Panel technology
TN LCD
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
200000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DVI
HDMI™
VGA
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Touchscreen
Full HD
VESA Mount 100 x 100 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Width
521 mm
- Height
334 mm
- Depth
101 mm
- Weight
4.5 kg
- Dim
(W x H x D) 521 x 334 x 101 mm
- Display size
- 23 inch
- Range of uses
Office
Gaming
Home
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
55.9 cm (22 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
55.9 cm
21 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
14 W
- UKCA
not relevant
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 2353654 Viewsonic TD2223 LED 55.9 cm (22 inch) EEC E (A - G) 1920 x 1080 p Full HD 5 ms DVI, HDMI™, VGA TN LCD
User & Safety Instructions
User & Safety Instructions 2353654 Viewsonic TD2223 LED 55.9 cm (22 inch) EEC E (A - G) 1920 x 1080 p Full HD 5 ms DVI, HDMI™, VGA TN LCD
Warranty Terms
Warranty Terms 2353654 Viewsonic TD2223 LED 55.9 cm (22 inch) EEC E (A - G) 1920 x 1080 p Full HD 5 ms DVI, HDMI™, VGA TN LCD
Description
This text is machine translated.
Features
- TN PANEL
- 10 point Multi-TOUCH
- 250 cd/m² brightness 5 ms reaction time
- 1920 x 1080 resolution
- 2 x 2 watt speakers
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, iOS, Android
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






















