
Viewsonic TD2230 Touchscreen EEC: F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 14 ms USB A (USB 3.2 1st gen), VGA, H

Number
Highlights & Details
ViewSonic TD2230 touch screen monitor
- Screen size 55.9 cm (22 inch)
- Resolution (max.): 1920 x 1080 pixels
- Interfaces: USB 3.0, VGA, HDMI™, DisplayPort, audio, stereo (3.5 mm jack)
- Response time: 14 ms
- 10-point multi-touch functionality
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
14 ms
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Brightness
250 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LED
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Built-in speakers
Tiltable
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
VGA
HDMI™
DisplayPort
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- Width
490.3 mm
- Height
298.8 mm
- Depth
129.7 mm
- Dim
(W x H x D) 490.3 x 298.8 x 129.7 mm
- Weight
4.7 kg
- Power consumption (standby)
0.5 W
- Display size
- 23 inch
F (A - G)
- Display
54.6 cm (21.5 inch)
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.61 cm
- Screen size diagonal (inches)
21.5 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Frame rate
76 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
- Eco badge reference
ENERGY STAR
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1910753 Viewsonic TD2230 Touchscreen EEC: F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 14 ms USB A (USB 3.2 1st gen), VGA, H
Warranty Terms
Warranty Terms 1910753 Viewsonic TD2230 Touchscreen EEC: F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 14 ms USB A (USB 3.2 1st gen), VGA, H
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.













