
Viewsonic TD2760 LCD 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 12 ms VGA, USB A (USB 3.2 1st gen), Audio ste

Viewsonic TD2760 LCD 68.6 cm (27 inch) EEC F (A - G);1920 x 1080 p
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 12 ms
- Energy efficiency rating (calc): F (A - G)
- Interfaces: VGA, USB A (USB 3.2 1st gen), Audio stereo (3.5 mm jack), DisplayPort, RS232
- Height adjustable, Tiltable, Built-in speakers, Touchscreen, Full HD
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
MVA LCD
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
12 ms
- Brightness
230 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
VGA
USB A (USB 3.2 1st gen)
Audio stereo (3.5 mm jack)
DisplayPort
RS232
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
2 x
- Features
Height adjustable
Tiltable
Built-in speakers
Touchscreen
Full HD
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
660 mm
- Height
410 mm
- Depth
58 mm
- Weight
5.5 kg
- Dim
(W x H x D) 660 x 410 x 58 mm
- Display size
24 inch - 29 inch
- Display type
LCD
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
34 kWh/year
- Power consumption (ON)
23 W
- UKCA
yes
- Eco badge reference
ENERGY STAR
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2161085 Viewsonic TD2760 LCD 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 12 ms VGA, USB A (USB 3.2 1st gen), Audio ste
User & Safety Instructions 2161085 Viewsonic TD2760 LCD 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 12 ms VGA, USB A (USB 3.2 1st gen), Audio ste
User & Safety Instructions 2161085 Viewsonic TD2760 LCD 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 12 ms VGA, USB A (USB 3.2 1st gen), Audio ste
User & Safety Instructions 2161085 Viewsonic TD2760 LCD 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 12 ms VGA, USB A (USB 3.2 1st gen), Audio ste
User & Safety Instructions 2161085 Viewsonic TD2760 LCD 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 12 ms VGA, USB A (USB 3.2 1st gen), Audio ste
User & Safety Instructions 2161085 Viewsonic TD2760 LCD 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 12 ms VGA, USB A (USB 3.2 1st gen), Audio ste
User & Safety Instructions 2161085 Viewsonic TD2760 LCD 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 12 ms VGA, USB A (USB 3.2 1st gen), Audio ste
Warranty Terms
Warranty Terms 2161085 Viewsonic TD2760 LCD 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 12 ms VGA, USB A (USB 3.2 1st gen), Audio ste
Description
10-point multi-touch
The touch screen can detect up to ten contact points at the same time and enables a precise and quick operation. Thus the TD2760 is ideally suited for home entertainment, office as well as for commercial and public use.
Best picture quality from any viewing angle
Enjoy precise, lively colors at constant brightness, regardless of your viewing angle. Thanks to the SuperClear® VA panel, the monitor offers the same picture quality, whether you are viewing the screen from above, from below, from the front or from the side.
Ergonomic pedestal for optimum use
A flexible ergonomic stand facilitates the setting of the TD2760 for more comfort and best view. Tilt, lift and lower the monitor simply to adjust it comfortably to your position.
Versatile connectivity
Thanks to the HDMI and VGA inputs, you have the option of connecting your monitor to a variety of devices.
Extremely dynamic contrast
The dynamic contrast ratio of 50,000,000:1 provides for extremely fine gradations between the darkest and brightest colors. This ensures high details and vivid images.
Cross-system compatibility
Compatibility with a wide range of operating systems including: Windows 7/8/10, Linux, Chrome and Android.
Control multiple devices
RS232 enables local control of set-top boxes and other compatible devices. With HDMI-CEC functionality, you can control DVD players, sound systems and other HDMI-connected devices directly from the display.
Two integrated speakers
The TD2760, equipped with two speakers, combines detailed images with integrated stereo sound to create a true multimedia experience.
Lower current consumption
With the Energy Star certification, this monitor reduces the environmental impact over its entire life cycle.
Optimized display comfort
Flicker-free technology and a blue light filter protect the eyes even with longer viewing time.
VESA-compatible mounting
Mount the monitor according to your wishes with the practical VESA-compatible design.
This text is machine translated.
Features
- 10-point multi-touch
- SuperClear® technology
- Ergonomic pedestal
- HDMI, DisplayPort and VGA inputs
- 50,000,000:1 dynamic contrast ratio
- Supports Windows® 7/8/10 as well as selected Linux, Chrome and Android operating systems
- RS232 connection and HDMI CEC
- Two integrated speakers
- Eco Mode
- Flicker-free technology and blue light filter
- VESA-mountable
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










